onsemi 1N5401

Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5401.

IHS

Datasheet3 pages16 years ago
Datasheet2 pages16 years ago
Datasheet3 pages19 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet1 page26 years ago
Datasheet2 pages29 years ago
Datasheet0 pages0 years ago

Upverter

element14 APAC

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
-60.53%

CAD Models

Download onsemi 1N5401 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.12
Stock
1,685,110
926,578
926,578
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
200 ns
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1975-10-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
DIODE, RECTIFIER, SWITCHING, VR 100V, IF 200MA, PKG DO-35,VF 1V, TRR 4NS, CJ 4PF, CS 4A
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
onsemiMUR415RLG
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 150 V
onsemiDSA26G
Rectifier Diode, 1 Phase, 1 Element, 2.6A, 600V V(RRM), Silicon

Descriptions

Descriptions of onsemi 1N5401 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD
Standard Recovery Rectifier, 100 V, 3.0 A
1N5401 Series 100 V 3 A Axial Through Hole Standard Rectifier -DO-201AD
Lead mounted standard recovery rectifiers are designed for use in power supplies and other applications having need of a device with the following
GENERAL PURPOSE RECT, 3A, 100V, DO-201; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):3A; Forward Voltage VF Max:1.2V; Power Dissipation Pd:6.25W; Diode Mounting Type:Through Hole; Bridge Rectifier Case Style:DO-201; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Diode Case Style:DO-201; Forward Surge Current Ifsm Max:200A; Output Current Max:3A; Package / Case:DO-201; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5401.
  • 1N5401..