Bourns SMCJ17CA

TVS DIODE 17VWM 27.6VC SMC / 27.6V Clamp 54.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ17CA.

TME

Datasheet6 pages4 years ago

JRH Electronics

Newark

iiiC

Factory Futures

Inventory History

3 month trend:
+4.80%

CAD Models

Download Bourns SMCJ17CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.247
$ 0.179
$ 0.179
Stock
377,795
609,297
609,297
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
19.9 V
19.9 V
19.9 V
Clamping Voltage
27.6 V
27.6 V
27.6 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
54.4 A
53.3 A
53.3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ22CA
TVS Diode, Bidirectional, 3.5V, 1.5kW, 42.3A, 35.5V, 24.4V, SMC(DO-214AB), SMD, 2.62mm H
BournsSMCJ18CA
Diode TVS Single Bi-Dir 18V 1.5KW 2-Pin DO-214AB
LittelfuseSMCJ22CA
SMCJ Series 35.5 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
onsemiSMCJ22CA
TVS Diode, Bidirectional, 1.5kW 42.3A 22V 35.5V 24.4V, SMC(DO-214AB), SMD, 2.42mm H
BournsSMCJ20CA
Diode TVS Single Bi-Dir 20V 1.5KW 2-Pin DO-214AB
onsemiSMCJ20CA
TVS Diodes - Transient Voltage Suppressors 1500W TVS Bidirectional

Descriptions

Descriptions of Bourns SMCJ17CA provided by its distributors.

TVS DIODE 17VWM 27.6VC SMC / 27.6V Clamp 54.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Diode TVS Single Bi-Dir 17V 1.5KW 2-Pin DO-214AB
3.5V Bidirectional 1.5KW 54.4A 27.6V 18.9V SMC(DO-214AB) SMD mount 2.62mm(height)
TVS DIODE, BIDIR, 17V, DO-214AB (SMC);
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.