Vishay 1.5SMC18CA-E3/57T

1500 W 25.2 V Bi Directional Surface Mount Transient Voltage Suppressor Diode
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5SMC18CA-E3/57T.

IHS

Datasheet6 pages4 years ago

_legacy Avnet

Future Electronics

TME

Inventory History

3 month trend:
-3.98%

Alternate Parts

Price @ 1000
$ 0.228
$ 0.321
$ 0.321
Stock
49,569
91,315
91,315
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
18 V
18 V
18 V
Clamping Voltage
25.2 V
25.2 V
25.2 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
59.5 A
60.3 A
60.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LittelfuseTPSMC18CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 15.3V, 25.2V, DO-214AB, RoHS
BournsSMCJ15CA
61.5A 1.5kW 24.4V 16.7V Bidirectional 15V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ14CA
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 17.9V 5muA 1.5kW -55C~150C TJ
onsemiSMCJ14CA
SMCJ Series 14 V 1500 W Bi-Directional Surface Mount TVS Diode - DO-214AB
onsemiSMCJ15CA
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 24.4V 5muA 1.5kW 150C
SMCJ Series 18.9 V Bi-Directional Surface Mount TVS Diode - SMC

Descriptions

Descriptions of Vishay 1.5SMC18CA-E3/57T provided by its distributors.

1500 W 25.2 V Bi Directional Surface Mount Transient Voltage Suppressor Diode
Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
15.3V 1.5KW 59.5A 25.2V 17.1V SMC(DO-214AB) 2.42mm
TVS DIODE 15.3VWM 25.2VC DO214AB
Transient Suppressor Diode, single, bidirectional,15.3V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Vishay 1.5SMC18CA-E3/57T

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5SMC18CA-E357T
  • 1.5SMC18CA-E3\57T