onsemi SMCJ14CA

SMCJ Series 14 V 1500 W Bi-Directional Surface Mount TVS Diode - DO-214AB
$ 0.283

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ14CA.

onsemi

Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMCJ14CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMCJ14CA
Diode TVS Single Bi-Dir 14V 1.5KW 2-Pin DO-214AB
BournsSMCJ15CA
61.5A 1.5kW 24.4V 16.7V Bidirectional 15V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.1.5KE20CA-T
1.5KE20 Series 1500 W 19 V Surface Mount Bi-Directional TVS Diode - DO-201
onsemiSMCJ15CA
Diode TVS Single Bi-Dir 15V 1.5KW 2-Pin DO-214AB T/R
54.9A 5¦ÌA 27.7V 19V 17.1V 21V Bi-Directional DO-201AE TVS ROHS
LittelfuseSMCJ11CA
SMCJ Series 6.5 W 13.5 V Bi-Directional Surface Mount TVS Diode - SMC

Descriptions

Descriptions of onsemi SMCJ14CA provided by its distributors.

SMCJ Series 14 V 1500 W Bi-Directional Surface Mount TVS Diode - DO-214AB
TVS Diode Bidirectional 14V 15.6V 23.2V 64.7A 1.5kW SMC(DO-214AB) SMD 2.42mm H
DIODE, TVS SMC; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:14V; Breakdown Voltage Range:15.6V to 17.2V; Clamping Voltage Vc Max:23.2V; Peak Pulse Current Ippm:64.7A; Diode Case Style:DO-214AB; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:15.6V; Diode Configuration:Bidirectional; Diode Type:TVS, Bidirectional; Package / Case:DO-214AB; Peak Pulse Power:1.5kW; Stand-off Voltage:14V; Termination Type:SMD; Time Measured:5ns
TVS Diode; Reverse Stand-Off Voltage, VRWM:14V; Package/Case:DO-214; Breakdown Voltage, Vbr:15.6V; Diode Type:Bidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1; Peak Pulse Current IPP @ 10x1000uS:64.7A ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ14CA..