onsemi SMCJ15CA

Cut Tape 1 Surface Mount Single (Type) Tvs Diode 24.4V 5muA 1.5kW 150C

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ15CA.

onsemi

Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

element14 APAC

Newark

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMCJ15CA
61.5A 1.5kW 24.4V 16.7V Bidirectional 15V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.1.5KE20CA-T
1.5KE20 Series 1500 W 19 V Surface Mount Bi-Directional TVS Diode - DO-201
54.9A 5¦ÌA 27.7V 19V 17.1V 21V Bi-Directional DO-201AE TVS ROHS
TVS Diode Single Bi-Dir 18.8V 1.5KW 2-Pin DO-201AE T/R
BournsSMCJ14CA
Diode TVS Single Bi-Dir 14V 1.5KW 2-Pin DO-214AB
5¦ÌA 71.7A 21.2V 14.3V 12.8V 15.8V Bi-Directional DO-201AE TVS ROHS

Descriptions

Descriptions of onsemi SMCJ15CA provided by its distributors.

Cut Tape 1 Surface Mount Single (Type) Tvs Diode 24.4V 5muA 1.5kW 150C
1500W TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS Diode Temperature range: -55 ... +150 °C Marking: GEM / BEM Design: 1 Channel Housing type: SMC Polarity: Bi-directional Breakdown voltage: 16.7 V Stand-off voltage: 15 V
DIODE, TVS, 15V, 1500W, SMC; Reverse Stand-Off Voltage Vrwm:15V; Breakdown Voltage Range:16.7V to 18.5V; Clamping Voltage Vc Max:24.4V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:61.5A; Diode Case Style:SMC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:DO-214AB; Breakdown Voltage:18.5V; Breakdown Voltage Max:18.5V; Breakover Voltage Min:16.7V; Device Marking:SMCJ15CA; Diode Type:TVS, Bidirectional; External Depth:6.22mm; External Length / Height:2.62mm; External Width:8.23mm; Leakage Current:5µA; Operating Temperature Range:-55°C to +150°C; Package / Case:SMC; Peak Pulse Power:1.5kW; SMD Marking:GEM; Stand-off Voltage:15V; Termination Type:SMD; Test Current:1mA; Uni / Bi Directional Polarity:Bidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ15CA.