Littelfuse 1.5SMC18CA

DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 17.1V 60.3A 1.5kW -55C~150C TJ
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC18CA.

IHS

Datasheet6 pages5 years ago

Burklin Elektronik

Future Electronics

Fuses Unlimited

Newark

Inventory History

3 month trend:
-1.42%

CAD Models

Download Littelfuse 1.5SMC18CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.27
$ 0.196
$ 0.196
Stock
93,585
181,186
181,186
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
18 V
18 V
18 V
Clamping Voltage
25.2 V
25.2 V
25.2 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
60.3 A
60.3 A
60.3 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ15CA
61.5A 1.5kW 24.4V 16.7V Bidirectional 15V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ14CA
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 17.9V 5muA 1.5kW -55C~150C TJ
onsemiSMCJ14CA
SMCJ Series 14 V 1500 W Bi-Directional Surface Mount TVS Diode - DO-214AB
onsemiSMCJ15CA
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 24.4V 5muA 1.5kW 150C
LittelfuseTPSMC18CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 15.3V, 25.2V, DO-214AB, RoHS
BournsSMCJ16CA
Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse 1.5SMC18CA provided by its distributors.

DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 17.1V 60.3A 1.5kW -55C~150C TJ
Diode TVS Single Bi-Dir 15.3V 1.5KW 2-Pin DO-214AB T/R
Tvs-Diode, 1.5Kw, 25.2V, Unidirectional, Do-214Ab; Product Range:1.5Smc Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:15.3V; Clamping Voltage Max:25.2V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse 1.5SMC18CA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 15.3 / Clamping Voltage V = 25.2 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 60.3 / Breakdown Voltage Min. V = 17.1 / Breakdown Voltage Max. V = 18 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN