Vishay 1.5KE110CA-E3/54

Diode TVS Single Bi-Dir 94V 1.5KW 2-Pin Case 1.5KE T/R
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5KE110CA-E3/54.

IHS

Datasheet6 pages3 years ago

Newark

TME

Inventory History

3 month trend:
-81.41%

Alternate Parts

Price @ 1000
$ 0.5
$ 0.209
$ 0.209
Stock
26,941
5,322
5,322
Authorized Distributors
6
4
4
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
110.5 V
110 V
110 V
Clamping Voltage
152 V
152 V
152 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
9.9 A
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode TVS Single Bi-Dir 94V 1.5KW 2-Pin DO-201AE T/R
Littelfuse1.5SMC110CA
DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 105V 1muA 1.5kW -55C~150C TJ
BournsSMCJ100CA
Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMCJ100CA
SMCJ Series 1500 W 100 V BI-Directional SMT TVS Diode - DO-214AB
1500 W 165 V Bi Directional Through Hole Transient Voltage Suppressor - 1.5KE
IC,SMCJ110CA-E3/57T,1.5KW,110V 5%,BIDIR,SMC TVS, A/S,(SMC),1

Descriptions

Descriptions of Vishay 1.5KE110CA-E3/54 provided by its distributors.

Diode TVS Single Bi-Dir 94V 1.5KW 2-Pin Case 1.5KE T/R
Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon
1500 W 110 V Bi Directional Through Hole Transient Voltage Suppressor Diode
TVS Diodes - Transient Voltage Suppressors 1500W 110V Bidirect
TVS-DIODE, 6.5W, 158V, BIDIRECTIONAL, 1.5KE, FULL REEL
TRANSIL BI 1,5KW 110V DO201 RoHSconf
94V 1.5KW 9.9A 152V 105V DO-201AA,DO-27

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5 KE 110 CA-E3/54
  • 1.5-KE-110-CA-E3/54