Vishay SMCJ110CA-E3/57T

IC, SMCJ110CA-E3/57T, 1.5KW, 110V 5%, Bidir, Smc Tvs, A/s, (smc), 1
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMCJ110CA-E3/57T.

IHS

Datasheet6 pages4 years ago

Newark

Future Electronics

_legacy Avnet

Jameco

Inventory History

3 month trend:
-6.31%

Alternate Parts

Price @ 1000
$ 0.143
$ 0.382
$ 0.382
Stock
202,212
939,297
939,297
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
128.5 V
129 V
129 V
Clamping Voltage
177 V
177 V
177 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
8.5 A
8.4 A
8.4 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ100CA
Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
1500 W 193 V Bi Directional Surface Mount Transient Voltage Suppressor -DO-214AB
Diodes Inc.1.5KE150CA-T
1.5KE Series 207 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
onsemiSMCJ100CA
SMCJ Series 111 V 9.3 A Transient Voltage Suppression Diodes - DO-214AB (SMCJ)
7.2A 207V 1.5kW 143V Bidirectional 128V DO-201AA(DO-27) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Vishay SMCJ110CA-E3/57T provided by its distributors.

IC,SMCJ110CA-E3/57T,1.5KW,110V 5%,BIDIR,SMC TVS, A/S,(SMC),1
Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
SMCJ Series 110 V Bi Directional Transient Voltage Suppressor Diode -DO-214AB
8.5A 1.5kW 177V 122V 110V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Bi-Dir 110V 1.5KW 2-Pin SMC T/R
Transient Suppression Diode (TVS)
二极管, TVS, 双向, 110V, DO-214AB-2;
TVS DIODE 110VWM 177VC DO214AB
Product Range:TRANSZORB SMCJ Series; TVS Polarity:Bidirectional; Reverse Standoff Voltage:110V; Clamping Voltage Max:177V; Diode Case Style:DO-214AB (SMC); No. of Pins:2Pins; Minimum Breakdown Voltage:122V; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ110CA-E3/57T.