Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1.5SMC110CA

DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 105V 1muA 1.5kW -55C~150C TJ
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC110CA.

IHS

Datasheet6 pages5 years ago

Burklin Elektronik

Fuses Unlimited

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-94.75%

CAD Models

Download Littelfuse 1.5SMC110CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.363
$ 0.28
$ 0.28
Stock
43,957
333,155
333,155
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
110 V
110 V
110 V
Clamping Voltage
15.6 V
152 V
152 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
10 A
10 A
10 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Diode TVS Single Bi-Dir 94V 1.5KW 2-Pin DO-201AE T/R
onsemiSMCJ110CA
TVS Diodes - Transient Voltage Suppressors 1500W TVS Bidirectional
onsemiSMCJ100CA
TVS Diode 100V Bi-Directional 1.5KW 9.3A 162V 111V SMC DO-214AB SMD 2.42mm H
LittelfuseSMCJ100C
Transient Suppressor Diode,single,bidirectional,100V V(Rwm),do-214Ab/Smc |Littelfuse SMCJ100C
Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse 1.5SMC110CA provided by its distributors.

DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 105V 1muA 1.5kW -55C~150C TJ
Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 94V, DO-214AB, RoHS
Littelfuse SCT
Diode TVS Single Bi-Dir 94V 1.5KW 2-Pin SMC T/R
152V Clamp 10A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
94V Bidirectional 1.5KW 10A 152V 105V SMC(DO-214AB) SMD mount 2.42mm(height)
TVS 1.5KW 110V 5%BI DO-214AB TR13 RoHS
TVS DIODE, BIDIR, 94V, DO-214AB;
TVS 1.5KW 110V 5%BI DO214AB TR
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 94 / Clamping Voltage V = 152 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 10 / Breakdown Voltage Min. V = 105 / Breakdown Voltage Max. V = 116 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN