Bourns SMCJ100CA

Bourns BidirectionalTVSDiodes, SMD mount, SMCencapsulation, Minimum breakdown voltage 111V
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ100CA.

TME

Datasheet6 pages4 years ago

JRH Electronics

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.43%

CAD Models

Download Bourns SMCJ100CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.307
$ 0.249
$ 0.249
Stock
264,830
175,923
175,923
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
117 V
117 V
117 V
Clamping Voltage
162 V
162 V
162 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
9.3 A
9.3 A
9.3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ130CA
7.2A 209V 1.5kW 144V Bidirectional 130V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ110CA
8.4A 1.5kW 177V 122V Bidirectional 110V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMCJ120CA
TVS Diode Bidirectional 120V 1.5kW 7.8A 193V 133V SMC(DO-214AB) SMD 2.42mm H
1.5SMC Series 143 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMCJ130CA
SMCJ Series 209 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
BournsSMCJ120CA
TVS Diode Bi-Directional 1.5kW 7.9A 193V 133V SMC DO-214AB SMD 2.62mm H

Descriptions

Descriptions of Bourns SMCJ100CA provided by its distributors.

Bourns BidirectionalTVSDiodes, SMD mount, SMCencapsulation, Minimum breakdown voltage 111V
Diode TVS Single Bi-Dir 100V 1.5KW 2-Pin DO-214AB
9.3A 1.5kW 162V 111V 100V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressors / TVS Diodes 100volts 5uA 9.3 Amps Bi-Dir
DIO TVS VWM 100V 1.5kW BIDIR SMC
SMCJ100CA, BI-DIRECTIONAL TVS DIODE, 1500W, 2-PIN SMC
DIODE TVS 100V 1500W BI 5% SMD
Trans Voltage Suppressor Diode
TVS DIODE, 1.5KW, 162V, BIDIR, DO-214AB; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 100V; Clamping Voltage Vc Max: 162V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; B

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ100CA.