Vishay 1.5KE120CA-E3/54

1500 W 165 V Bi Directional Through Hole Transient Voltage Suppressor - 1.5KE
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5KE120CA-E3/54.

IHS

Datasheet6 pages3 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-42.40%

Alternate Parts

Price @ 1000
$ 0.316
$ 0.265
$ 0.265
Stock
42,297
103,612
103,612
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
120 V
120 V
120 V
Clamping Voltage
165 V
165 V
165 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
9.1 A
9.2 A
9.2 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ100CA
Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Littelfuse1.5SMC120CA
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 102V, DO-214AB, RoHS
TVS Diode, TRANSZORB SMCJ, Bidirectional, 130 V, 209 V, DO-214AB (SMC), 2 Pins
IC,SMCJ110CA-E3/57T,1.5KW,110V 5%,BIDIR,SMC TVS, A/S,(SMC),1
BournsSMCJ110CA
8.4A 1.5kW 177V 122V Bidirectional 110V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Vishay 1.5KE120CA-E3/54 provided by its distributors.

1500 W 165 V Bi Directional Through Hole Transient Voltage Suppressor - 1.5KE
Diode TVS Single Bi-Dir 102V 1.5KW 2-Pin Case 1.5KE T/R
TVS DIODE, 1.5KW, 120V, 1.5KE; TVS Polar; TVS DIODE, 1.5KW, 120V, 1.5KE; Reverse Stand-Off Voltage Vrwm:102V; Breakdown Voltage Range:114V to 126V; Clamping Voltage Vc Max:165V; Peak Pulse Current Ippm:9.1A; Diode Case Style:1.5KE; No. of Pins:2; Power Dissipation Pd:6.5W
Diode; Reverse Stand-Off Voltage, VRWM:102V; Termination Type:Axial Leaded; Operating Temperature Range:-55°C to +175°C; Package/Case:1.5KE; Breakdown Voltage, Vbr:114V; Diode Type:Bidirectional TVS; Peak Pulse Power Ppk:1500W ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric