Littelfuse SMCJ100CA

SMCJ Series 1500 W 100 V BI-Directional SMT TVS Diode - DO-214AB
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ100CA.

Newark

Datasheet6 pages6 years ago

element14 APAC

LKR

Fuses Unlimited

iiiC

Inventory History

3 month trend:
-30.12%

CAD Models

Download Littelfuse SMCJ100CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.253
$ 0.26
$ 0.26
Stock
127,088
174,537
174,537
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
117 V
117 V
117 V
Clamping Voltage
162 V
162 V
162 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
9.3 A
9.3 A
9.3 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ110CA
8.4A 1.5kW 177V 122V Bidirectional 110V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMCJ130CA
SMCJ Series 209 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
onsemiSMCJ110CA
TVS Diodes - Transient Voltage Suppressors 1500W TVS Bidirectional
Diodes Inc.1.5KE150CA-T
1.5KE Series 207 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
TVS Diode Bidirectional 130V 1.5kW 7.2A 209V 144V SMC(DO-214AB) SMD

Descriptions

Descriptions of Littelfuse SMCJ100CA provided by its distributors.

SMCJ Series 1500 W 100 V BI-Directional SMT TVS Diode - DO-214AB
Littelfuse Bidirectional TVS Diode, Vc=162V, Vbr(min)=111V, DO-214AB (SMC), SMD
DIODE, TVS, 100V, 1500W, BI, 5%, SMC; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 100V; Clamping Voltage Vc Max: 162V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 111V; Breakdown Voltage Max: 123V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; Breakdown Voltage Range: 111V to 123V; Peak Pulse Current Ippm: 9.3A; Power Dissipation Pd: 6.5W
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 100 / Clamping Voltage V = 162 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 9.3 / Breakdown Voltage Min. V = 111 / Breakdown Voltage Max. V = 123 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ100CA.