Vishay WSL2010R0350FEB

Fixed Resistor, Metal Strip, 0.5W, 0.035ohm, 0.1323V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
$ 0.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R0350FEB.

IHS

Datasheet5 pages2 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.637
$ 0.478
Stock
1
36,716
Authorized Distributors
3
6
Resistance
35 mΩ
35 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-11-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-MP3KF33MU
Res Metal Plate 2010 0.033 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD Automotive T/R
PanasonicERJ-MP3MF33MU
Res Metal Plate 2010 0.033 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 2010 33mOhm 1% Emboss T/R
TE Connectivity / AMP2-2176157-7
SMD Current Sense Resistors, TLM Series, 0.036 ohm, 750 mW, 1%, 2010 [5025 Metric]
TE Connectivity / AMP2-2176157-6
Fixed Resistor, Metal Foil, 0.75W, 0.033ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
PanasonicERJC1CFR033U
Res Anti-Sulfured Thick Film 1020 0.033 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R

Descriptions

Descriptions of Vishay WSL2010R0350FEB provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.035ohm, 0.1323V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.035ohms 1%
CURRENT SENSE, RESISTOR, WSL-2010.0351%EBE3
RES 0.035 OHM 1% 1/2W 2010
WSL-2010 .035 1% EB e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric