Panasonic ERJC1CFR033U

Res Anti-Sulfured Thick Film 1020 0.033 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJC1CFR033U.

IHS

Datasheet7 pages5 years ago

Panasonic

Newark

element14 APAC

TME

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-B1CFR033U
Res Thick Film 1020 0.033 Ohm 1% 1W ±200ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
PanasonicERJ-C1CFR03U
Res Current Sense Wide Terminal Thick Film 1020 30m Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
Res Thick Film 2010 0.033 Ohm 1% 0.75W(3/4W) ±1200ppm/C Molded SMD Embossed T/R
Fixed Resistor, Metal Strip, 0.5W, 0.033ohm, 0.1285V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Fixed Resistor, Metal Film, 0.5W, 0.033ohm, 0.1284V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Fixed Resistor, Metal Film, 0.5W, 0.033ohm, 0.1284V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010

Descriptions

Descriptions of Panasonic ERJC1CFR033U provided by its distributors.

Res Anti-Sulfured Thick Film 1020 0.033 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
Avnet Japan
2010 WIDE TERMINAL SMD RESISTOR, / 2010 WIDE TERMINAL SMD RESISTOR, 1%, 0.033OHM
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.033ohm, 0.2569V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 1020
Thick Film Resistors - SMD 2010 .033ohm WideTrm Anti-Sulfur AEC-Q200
Panasonic ERJC1CFR033U - Anti-Sulfurated Chip Resistors
Anti Sulfurated High Power Wide Terminal Chip Resistors, 0.033½, 1%, 2W
Panasonic SCT
Resistor, Thick Film, 0.033Ohm, 1%, 2010; Resistance:0.033Ohm; Product Range:Erj-C1 Series; Resistor Case/Package:2010 Wide; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:2.5Mm Rohs Compliant: Yes |Panasonic ERJ-C1CFR033U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-C1CFR033U