Panasonic ERJ-MP3KF33MU

Res Metal Plate 2010 0.033 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD Automotive T/R
$ 0.458
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-MP3KF33MU.

Panasonic

Datasheet4 pages9 years ago

IHS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-MP3KF33MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-04-27
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2017-12-13
LTD Date2017-12-13
Manufacturer Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ-MP3MF33MU
Res Metal Plate 2010 0.033 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 0.5W, 0.033ohm, 0.1284V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Yageo GroupPE2010FKM070R03L
Fixed Resistor, Metal Film, 0.5W, 0.03ohm, 0.1224V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Res Thick Film 2010 0.033 Ohm 1% 0.75W(3/4W) ±1200ppm/C Molded SMD Embossed T/R
TE Connectivity / AMP2-2176157-6
Fixed Resistor, Metal Foil, 0.75W, 0.033ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
TE Connectivity / AMP2-2176157-7
Fixed Resistor, Metal Film, 0.75W, 0.036ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
Fixed Resistor, Metal Film, 0.5W, 0.033ohm, 0.1284V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Res Thick Film 1020 33.2m Ohm 1% 2W ±100ppm/°C Molded SMD Embossed Plastic T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.03ohm, 0.15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010
TE Connectivity / AMP2176157-7
Res Current Sense Metal Foil 2010 0.033 Ohm 5% 3/4W ±100ppm/°C Molded Emboss T/R

Descriptions

Descriptions of Panasonic ERJ-MP3KF33MU provided by its distributors.

Res Metal Plate 2010 0.033 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 0.5W, 0.033ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
2010 CURRENT SENSING RESISTOR, 0.5W; 2010 RESISTOR 0.5W 1% 0.033OHM
Panasonic ERJMP3KF33MU - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R033, 1%, 500 MW; Resistance: 0.033ohm; Product Range: ERJMP3 Series; Resistor Case Style: 2010 [5025 Metric]; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Element Material: -; Temperature Coef

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJMP3KF33MU