TE Connectivity / AMP 2-2176157-7

Fixed Resistor, Metal Film, 0.75W, 0.036ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176157-7.

element14 APAC

Datasheet5 pages11 years ago

TE Connectivity

CAD Models

Download TE Connectivity / AMP 2-2176157-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 0.033ohm, 0.1284V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
Res Thick Film 2010 0.036 Ohm 1% 0.75W(3/4W) ±1200ppm/C Epoxy Pad SMD
Fixed Resistor, Metal Strip, 0.5W, 0.036ohm, 0.1342V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Res Thick Film 2010 0.033 Ohm 1% 0.75W(3/4W) ±1200ppm/C Molded SMD Embossed T/R
PanasonicERJ-MP3MF33MU
Res Metal Plate 2010 0.033 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 0.5W, 0.033ohm, 0.1285V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010

Descriptions

Descriptions of TE Connectivity / AMP 2-2176157-7 provided by its distributors.

Fixed Resistor, Metal Film, 0.75W, 0.036ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
Res Metal Foil 2010 0.036 Ohm 1% 0.75W(3/4W) ±50ppm/C Pad SMD T/R
Current Sense Resistors - SMD TLM 2010 0.75W R036 1% 50PPM 4K RL
Smd Current Sense Resistors, Tlm Series, 0.036 Ohm, 750 Mw, 1%, 2010 [5025 Metric] |Te Connectivity Cgs TLM2HDR036FTE
Surface Mount Resistors, Current Sensing Resistor, 2 Termination, 2010, Taped & Reeled, 1 %, Foil, Resistance Class Up to 1kΩ, .036 Ω, .75 W, CGS TLM
CURRENT SENSE RES, 0R036, 1%, 750 MW; Resistance: 0.036ohm; Product Range: TLM Series; Resistor Case Style: 2010 [5025 Metric]; Power Rating: 750mW; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Foil; Temperature Coefficient: ± 50ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLM2HDR036FTE