What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 2-2176157-6

Fixed Resistor, Metal Foil, 0.75W, 0.033ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176157-6.

IHS

Datasheet4 pages2 years ago

element14 APAC

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2-2176157-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 0.033ohm, 0.1284V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
Yageo GroupPE2010FKE7W0R03L
Fixed Resistor, Metal Film, 1W, 0.03ohm, 0.1732V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
Yageo GroupPE2010FKE070R03L
Fixed Resistor, Metal Film, 0.5W, 0.03ohm, 0.1224V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
PanasonicERJ-MP3KF33MU
Res Metal Plate 2010 0.033 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD Automotive T/R
PanasonicERJ-MP3MF33MU
Res Metal Plate 2010 0.033 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.03ohm, 0.15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010

Descriptions

Descriptions of TE Connectivity / AMP 2-2176157-6 provided by its distributors.

Fixed Resistor, Metal Foil, 0.75W, 0.033ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
Current Sense Resistors - SMD TLM 2010 0.75W R033 1% 50PPM 4K RL
Smd Current Sense Resistors, Tlm Series, 0.033 Ohm, 750 Mw, 1%, 2010 [5025 Metric] |Te Connectivity Cgs TLM2HDR033FTE
CURRENT SENSE RES, 0R033, 1%, 750 MW; Resistance: 0.033ohm; Product Range: TLM Series; Resistor Case Style: 2010 [5025 Metric]; Power Rating: 750mW; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Foil; Temperatur
Special Order: TLM 2010 0.75W R033 1% 50PPM 4K RL Resistance Value: .033 Ω Element Type: Foil Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 0.033 Ω Foil Current Sensing Resistor 1 % | Metal Chip Resistor: Current Sense | Part Number: TLM2HDR033FTE | Internal Number: 2-2176157-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLM2HDR033FTE