Panasonic ERJ-MP3MF33MU

Res Metal Plate 2010 0.033 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
EOL

Submit Request for Quote

Unfortunately we do not know of any distributors for ERJ-MP3MF33MU. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-MP3MF33MU.

Panasonic

Datasheet4 pages9 years ago

IHS

Newark

CAD Models

Download Panasonic ERJ-MP3MF33MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-04-27
Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-MP3KF33MU
Res Metal Plate 2010 0.033 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD Automotive T/R
Chip Resistor, 30mΩ ±1%, 1W, ±75ppm/°C, 2010, SMD, 5.08mm × 2.54mm × 890μm
Fixed Resistor, Metal Film, 0.5W, 0.033ohm, 0.1284V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Res Metal Strip 2010 0.03 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Yageo GroupPE2010FKM070R03L
Fixed Resistor, Metal Film, 0.5W, 0.03ohm, 0.1224V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
TE Connectivity / AMP2-2176157-6
Fixed Resistor, Metal Foil, 0.75W, 0.033ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010

Descriptions

Descriptions of Panasonic ERJ-MP3MF33MU provided by its distributors.

Res Metal Plate 2010 0.033 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.033ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Panasonic ERJMP3MF33MU - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R033, 1%, 1 W, 2010; Resistance: 0.033ohm; Product Range: ERJMP3 Series; Resistor Case Style: 2010 [5025 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: -; Temperature Coef

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJMP3MF33MU