United Chemi-Con EMVA500ADA470MF80G

ALUMINUM ELECTROLYTIC Capacitor 47UF 50V; 50V 20%, SMD; Case / Package: Radial Can
$ 0.263
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVA500ADA470MF80G.

IHS

Datasheet2 pages10 years ago
Datasheet2 pages15 years ago

element14 APAC

Electro Sonic

Newark

element14

CAD Models

Download United Chemi-Con EMVA500ADA470MF80G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
$ 0.164
$ 0.164
Stock
33,313
447,937
447,937
Authorized Distributors
1
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2826
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
85 mA
90 mA
90 mA
Height - Seated (Max)
7.6962 mm
8.001 mm
8.001 mm

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-10-31
LTD Date2023-03-31

Related Parts

PanasonicEEE1HA470XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEE-1HA470XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HBH470YAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 47muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUWX1V470MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 35V 47muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC Capacitor 47UF 35V; 35V 20%, SMD; AE Case:Radial Can - Capacitance:47µF;
United Chemi-ConEMVA350ADA470MF60G
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 5.7mm) SMD 64mA 2000h 85°C Cardboard T/R

Descriptions

Descriptions of United Chemi-Con EMVA500ADA470MF80G provided by its distributors.

ALUMINUM ELECTROLYTIC Capacitor 47UF 50V; 50V 20%, SMD; Case / Package:Radial Can
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 85mA 2000h 85°C Cardboard T/R
47uF 50V 85mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
ALUMINUM ELECTROLYTIC CAPACITOR 47UF 50V 20%, SMD; Capacitor Case / Package: Radial Can - SMD; Capacitance: 47µF; Voltage(DC): 50V; ESR: -; Lifetime @ Temperature: 2000 hours @ 85°C; Polarity: Polar; Produc 09P9250
Aluminum Electrolytic Capacitor 47Uf 50V 20%, Smd; Rango De Producto:Serie Mva; Capacidad:47Μf; Tensión Nominal:50V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:6.3Mm; Resistencia Esr:-; Altura:7.7Mm; Body Height:7.7Mm |Chemi-Con EMVA500ADA470MF80G

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con