Panasonic EEE-HBH470YAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 47muF ±20% 0.248Dia 6.30mm
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HBH470YAP.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

_legacy Avnet

TME

Panasonic SCT

Inventory History

3 month trend:
-21.85%

CAD Models

Download Panasonic EEE-HBH470YAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.139
$ 0.139
Stock
19,658
209,790
209,790
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
63 mA
63 mA
63 mA
Height - Seated (Max)
7.6962 mm
7.6962 mm
7.6962 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-04-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicEEEHA1H470XP
Aluminum Electrolytic Capacitor, Polarized, 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
PanasonicEEE1HA470XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HAH470XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 47muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 50V 47muF 卤20% 0.248Dia 6.30mm
KYOCERA AVXUWX1V470MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 35V 47muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVA350ADA470MF60G
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 5.7mm) SMD 64mA 2000h 85°C Cardboard T/R

Descriptions

Descriptions of Panasonic EEE-HBH470YAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 47muF ±20% 0.248Dia 6.30mm
Panasonic EEEHBH470YAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 63mA 2000h 105C Automotive T/R
47uF 50V 63mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 50V, 47µF, -40¡C to +105¡C, RoHS
Panasonic SCT
HB-V Series 50 V 47 uF 105°C 2 KHrs 6.3x7.7mm SMT Electrolytic Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HBH470YAP.
  • EEEHBH470YAP
  • EEEHBH470YAP.