Panasonic EEE1HA470XP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 47muF ±20% 0.248Dia 6.30mm
$ 0.136
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE1HA470XP.

Newark

Datasheet5 pages10 years ago
Datasheet0 pages0 years ago
Datasheet13 pages7 years ago

RS (Formerly Allied Electronics)

Future Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-4.58%

CAD Models

Download Panasonic EEE1HA470XP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 week ago)

Related Parts

ALUMINUM ELECTROLYTIC Capacitor 47UF 35V; 35V 20%, SMD; AE Case:Radial Can - Capacitance:47µF;
United Chemi-ConEMVA500ADA470MF80G
ALUMINUM ELECTROLYTIC Capacitor 47UF 50V; 50V 20%, SMD; Case / Package:Radial Can
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 50V 47muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUWX1V470MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 35V 47muF ±20% 0.315Dia 8.00mm
PanasonicEEE-HBH470YAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 47muF ±20% 0.248Dia 6.30mm
Cornell DubilierAVE476M50X16T-F
ALUMINUM ELECTROLYTIC CAPACITOR, 47uF, 50V, 20%, SMD, FULL REEL

Descriptions

Descriptions of Panasonic EEE1HA470XP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 47muF ±20% 0.248Dia 6.30mm
Panasonic EEE1HA470XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors - SMD; PANASONIC; EEE-1HA470XP; 47 µF; 20 %; 50 V; 105 mA
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 105mA 2000h 85C Automotive T/R
CAPACITOR, ALUM ELECTROLYTIC, CAP 47 UF, TOL 20%,VOL-RTG 50 VDC, SMT,6.3X8,CUT TAPE
47uF 50V 105mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum 47uF 50V 20% Cylindrical 105mA 2000 hr 85°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 50V, 47µF, -40¡C to +85¡C, RoHS
Panasonic SCT
EEE-S Series 50 V 47 uF Ø 6.3 x 7.7 mm 85 °C SMT V-Chip Aluminum Electrolytic
Chip Type Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, 47Uf, 50V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:47Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:S Series Rohs Compliant: Yes |Panasonic EEE-1HA470XP.
CAP ALUM ELEC, 47UF, 50V, 20%, SMD; Product Range:PANASONIC - S Series; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Capacitor Case Style:Radial Can - SMD; Diameter:6.3mm; Height:7.7mm; Ripple Current AC:105mA; Packaging:Cut Tape; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Min:-40°C; Operating Temperature Max:85°C
Capacitance uF = 47 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 105 / Leakage Current uA = 23.5 / Series = S / Diameter mm = 6.3 / Height mm = 7.7 / Base Width mm = 6.6 / Base Length mm = 6.6 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1HA470XP
  • EEE-1HA470XP.