| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | UWX1V470MCL1GB | 0 | 1K | Tape & Reel | 9h | |||||||
| Newark | UWX1V470MCL1GB | 0 | 3K | Tape & Reel | ||||||||
| Win Source | WS-UWX1V470MCL1GB | 50 | 320 | 7h | ||||||||
| Easev | UWX1V470MCL1GB | 8,180 | >1wk | |||||||||
| Fmall Co., Limited | UWX1V470MCL1GB | 34,410 | >1wk |
Download datasheets and manufacturer documentation for KYOCERA AVX UWX1V470MCL1GB.
Download KYOCERA AVX UWX1V470MCL1GB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of KYOCERA AVX UWX1V470MCL1GB provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX UWX1V470MCL1GB.