Panasonic EEE-1HA470XAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 47muF ±20% 0.248Dia 6.30mm
$ 0.161
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1HA470XAP.

Panasonic

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Master Electronics

TME

Panasonic SCT

Inventory History

3 month trend:
-2.49%

CAD Models

Download Panasonic EEE-1HA470XAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.134
$ 0.134
Stock
55,430
2,081,395
2,081,395
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
105 mA
105 mA
105 mA
Height - Seated (Max)
7.6962 mm
7.6962 mm
7.6962 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-05-08
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

ALUMINUM ELECTROLYTIC Capacitor 47UF 35V; 35V 20%, SMD; AE Case:Radial Can - Capacitance:47µF;
United Chemi-ConEMVA500ADA470MF80G
ALUMINUM ELECTROLYTIC Capacitor 47UF 50V; 50V 20%, SMD; Case / Package:Radial Can
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 50V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HBV470YAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 35V 47muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUWX1V470MCL1GB
47uF 35V 80mA@120Hz ±20% SMD,D8xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Cornell DubilierAVE476M50X16T-F
ALUMINUM ELECTROLYTIC CAPACITOR, 47uF, 50V, 20%, SMD, FULL REEL

Descriptions

Descriptions of Panasonic EEE-1HA470XAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 47muF ±20% 0.248Dia 6.30mm
Panasonic EEE1HA470XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAP ALUM 47UF 20% 50V SMD / 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 50V, 47µF, -40¡C to +85¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE1HA470XAP
  • EEE1HA470XAP.