Yageo Group EDK476M050A9HAA

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR EDK 50V 47muF ±20% 0.248Dia 6.30mm
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group EDK476M050A9HAA.

IHS

Datasheet19 pages2 years ago

ODG (Origin Data Global)

element14 APAC

Farnell

TME

Inventory History

3 month trend:
+13.25%

CAD Models

Download Yageo Group EDK476M050A9HAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.263
$ 0.263
Stock
510,342
6,477
6,477
Authorized Distributors
6
1
1
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
2826
2826
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
90 mA
85 mA
85 mA
Height - Seated (Max)
8.001 mm
7.6962 mm
7.6962 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierAVE476M50X16T-F
ALUMINUM ELECTROLYTIC CAPACITOR, 47uF, 50V, 20%, SMD, FULL REEL
Cornell DubilierAVE476M35X16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 35V 47muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 50V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HBV470YAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 35V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEE1HA470XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEE-1HA470XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Yageo Group EDK476M050A9HAA provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR EDK 50V 47muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 90mA 2000h 85C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Cap Aluminum 47uF 50V 20% (6.3 X 7.7mm) SMD 98mA 2000 hr 85°C T/R
Avnet Japan
EDK Series 47 uF ±20 % 50 V 6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor
Cap Alum 47Uf -40+85 2000H 6 X 8 Rc 0 098 Arms Smd Rohs Compliant: Yes
Aluminum Electrolytic Capacitors - SMD 47uF 50 Volts 0.2

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EDK476M050A9HAA.