United Chemi-Con EMVA350ADA101MF80G

Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 120mA 2000h 85°C Cardboard T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVA350ADA101MF80G.

IHS

Datasheet2 pages10 years ago
Datasheet2 pages15 years ago

Electro Sonic

Future Electronics

CAD Models

Download United Chemi-Con EMVA350ADA101MF80G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.055
Stock
84,353
46,563
46,563
Authorized Distributors
0
2
2
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
SMD/SMT
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
120 mA
120 mA
120 mA
Height - Seated (Max)
7.6962 mm
-
-

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-10-31
LTD Date2023-03-31

Related Parts

United Chemi-ConEMVA250ADA101MF80G
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 120mA 2000h 85°C Cardboard T/R
PanasonicEEE1VA101XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEE-1EA101XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 100muF 卤20% 0.248Dia 6.30mm
PanasonicEEE-1EA101XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 100muF ±20% 0.248Dia 6.30mm
Cornell DubilierAVE107M25X16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 25V 100muF 卤20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC Capacitor 100UF 25; 25V 20%, SMD; AE Case:Radial Can - Capacitance:100µF;

Descriptions

Descriptions of United Chemi-Con EMVA350ADA101MF80G provided by its distributors.

Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 120mA 2000h 85°C Cardboard T/R
MVA Series SMD 35 V 100 uF 6.3 x 7.7 mm 85 'C Aluminum Electrolytic Capacitor
100uF 35V 120mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con