Panasonic EEE-1EA101XP

Panasonic EEE1EA101XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.107
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1EA101XP.

Newark

Datasheet5 pages10 years ago
Datasheet5 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

JRH Electronics

TME

Panasonic SCT

Inventory History

3 month trend:
-2.46%

CAD Models

Download Panasonic EEE-1EA101XP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.143
$ 0.143
Stock
738,010
119,588
119,588
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
143 mA
143 mA
143 mA
Height - Seated (Max)
7.6962 mm
7.6962 mm
7.6962 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

United Chemi-ConEMVA250ADA101MF80G
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 120mA 2000h 85°C Cardboard T/R
Al Electrolytic Cap 100μF 25V ±20% 2000h@85°C 143mA@120Hz 185.9mA@10kHz SMD 6.6mm × 6.6mm × 8mm
PanasonicEEEFK1E101SP
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
ALUMINUM ELECTROLYTIC Capacitor 100UF 25; 25V 20%, SMD; AE Case:Radial Can - Capacitance:100µF;
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 8 (DIA.) X 5.5MM, 100UF, 25V, WX SERIES
Cornell DubilierAVE107M25E16T-F
Capacitor; Aluminum Electrolytic; Cap 100uF; Tol 20%; Vol-Rtg 25 VDC; SMT

Descriptions

Descriptions of Panasonic EEE-1EA101XP provided by its distributors.

Panasonic EEE1EA101XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 143mA 2000h 85C T/R
CAP ALUM 100UF 20% 25V SMD / 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Cap Aluminum 100uF 25V 20% Cylindrical 143mA 2000 hr 85°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 25V, 100µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
EEE-S Series 25 V 100 uF Ø 6.3 x 7.7 mm 85 °C SMT V-Chip Aluminum Electrolytic
CAP, 100µF, 25V, SMD; AE Capacitor Case:Radial Can - Capacitance:100µF; Voltage Rating:25V; ESR:-; Product Range:S Series; Lifetime
Capacitance uF = 100 / Rated Voltage DC V = 25 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 143 / Leakage Current uA = 25 / Series = S / Diameter mm = 6.3 / Height mm = 7.7 / Base Width mm = 6.6 / Base Length mm = 6.6 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1EA101XP.
  • EEE1EA101XP