United Chemi-Con EMVA350ARA101MF80G

100uF 35V 129.6mA@100kHz ±20% Aluminum Electrolytic Capacitors - SMD ROHS
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVA350ARA101MF80G.

JRH Electronics

Datasheet2 pages4 years ago

IHS

Inventory History

3 month trend:
+1000%

Alternate Parts

Price @ 1000
$ 0.055
$ 0.138
$ 0.138
Stock
46,563
24,108
24,108
Authorized Distributors
2
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
-
-
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
-
-
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
-
-
Ripple Current
120 mA
140 mA
140 mA
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-06-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of United Chemi-Con EMVA350ARA101MF80G provided by its distributors.

100uF 35V 129.6mA@100kHz ±20% Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
MVA Series SMD 35 V 100 uF 6.3 x 7.7 mm 85 C Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 120mA 2000h 85°C T/R

Images

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con