Panasonic EEE-1EA101XAP

Panasonic EEE1EA101XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.145
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1EA101XAP.

Panasonic

Datasheet3 pages10 years ago

element14 APAC

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
-15.06%

CAD Models

Download Panasonic EEE-1EA101XAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.107
$ 0.107
Stock
125,161
738,759
738,759
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
143 mA
143 mA
143 mA
Height - Seated (Max)
7.6962 mm
7.6962 mm
7.6962 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-05-08
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

Al Electrolytic Cap 100μF 25V ±20% 2000h@85°C 143mA@120Hz 185.9mA@10kHz SMD 6.6mm × 6.6mm × 8mm
United Chemi-ConEMVA250ADA101MF80G
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 120mA 2000h 85°C Cardboard T/R
Cornell DubilierAVE107M25X16T-F
Capacitor; Aluminum Electrolytic; Cap 100uF; Tol 20%; Vol-Rtg 25 VDC; SMT
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 8 (DIA.) X 5.5MM, 100UF, 25V, WX SERIES
NichiconUSR1E101MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 25 V DC, SR SERIES 2000H 8 (DIA.) X 7MM
PanasonicEEEFPE101XAP
Panasonic EEEFPE101XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Panasonic EEE-1EA101XAP provided by its distributors.

Panasonic EEE1EA101XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 100uF 25V 20% (6.3 X 7.7mm) SMD 143mA 2000 hr 85°C T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 25V, 100µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
CAP, 100µF, 25V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 100µF; Voltage Rating: 25V; ESR: -; Product Range: AEC-Q200 S Series; Lifetime @ Temperature: 2000 hours @ 85°C; Operating Temperature Min: -40°C; Operatin

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1EA101XAP.
  • EEE1EA101XAP