Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UUR1E101MCL1GS

ALUMINUM ELECTROLYTIC Capacitor 100UF 25; 25V 20%, SMD; AE Case: Radial Can - Capacitance: 100µF;
$ 0.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUR1E101MCL1GS.

IHS

Datasheet3 pages4 years ago

Farnell

Newark

_legacy Avnet

ODG (Origin Data Global)

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon UUR1E101MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.43
$ 0.17
$ 0.17
Stock
36,576
42,806
42,806
Authorized Distributors
4
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
145 mA
91 mA
91 mA
Height - Seated (Max)
6.5024 mm
6.1976 mm
6.1976 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

Cornell DubilierAVE107M25E16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 25V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEE-1EA101XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 100muF 卤20% 0.248Dia 6.30mm
PanasonicEEE-1EA101XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 100muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 25V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1E101SP
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
United Chemi-ConEMVA250ADA101MF80G
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 120mA 2000h 85°C Cardboard T/R

Descriptions

Descriptions of Nichicon UUR1E101MCL1GS provided by its distributors.

ALUMINUM ELECTROLYTIC Capacitor 100UF 25; 25V 20%, SMD; AE Case:Radial Can - Capacitance:100µF;
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 25V 100muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 25 V DC, UR SERIES 2000H 8 (DIA.) X 6.2MM
UR Series 100 uF 25 V 85°C Ø8 x 6.2 mm SMT Chip Aluminum Electrolytic Cap
CAP ALUM 100UF 20% 25V SMD / 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Cap Aluminum Lytic 100uF 25V 20%( 8 X 6.2mm) SMD 145mA 2000h 85°C Automotive AEC-Q200 T/R
100uF 25V 145mA@120Hz 卤20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors - SMD 25volts 100uF 20% 85C 8X6.2
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUR1E101MCL1GS.