Descriptions of Panasonic EEE1VA101XP provided by its distributors.
Panasonic EEE1VA101XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 100 UF, TOL 20%,VOL-RTG 35 VDC, SMT,6.3X8,CUT TAPE
100uF 35V 132mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 0.132A 2000h 85C T/R Automotive AEC-Q200
Cap Aluminum 100uF 35V 20% (6.3 X 7.7mm) SMD 132mA 2000 hr 85°C T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 35V, 100µF, -40¡C to +85¡C, RoHS
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
EEE-S Series 35 V 100 uF Ø 6.3 x 7.7 mm 85 °C SMT V-Chip Aluminum Electrolytic
CAP, SMD, 6.3X7.9X6.3, ELECTROLYTIC, 100uF 35
CAP ALUM ELEC, 100UF, 35V, 20%, SMD; Product Range:PANASONIC - S Series; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; Capacitor Case Style:Radial Can - SMD; Diameter:6.3mm; Height:7.7mm; Ripple Current AC:132mA; Packaging:Cut Tape; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Min:-40°C; Operating Temperature Max:85°C
Aluminum Electrolytic Capacitor, 100Uf, 35V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):35V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:S Series; Msl:- Rohs Compliant: Yes |Panasonic EEE-1VA101XP.
Capacitance uF = 100 / Rated Voltage DC V = 35 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 132 / Leakage Current uA = 35 / Series = S / Diameter mm = 6.3 / Height mm = 7.7 / Base Width mm = 6.6 / Base Length mm = 6.6 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200