United Chemi-Con EMVA160ADA221MF80G

Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 130mA 2000h 85°C Cardboard T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVA160ADA221MF80G.

IHS

Datasheet2 pages10 years ago
Datasheet2 pages15 years ago

element14 APAC

Electro Sonic

Newark

element14

CAD Models

Download United Chemi-Con EMVA160ADA221MF80G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.158
Stock
11,966
557,706
557,706
Authorized Distributors
1
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2826
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
130 mA
162 mA
162 mA
Height - Seated (Max)
7.6962 mm
8.001 mm
8.001 mm

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-10-31
LTD Date2023-03-31

Related Parts

PanasonicEEE-1CA221XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEE1CA221XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 220muF ±20% 0.248Dia 6.30mm
Cornell DubilierAVE227M16X16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 16V 220muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 16V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEEFKC221XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 220muF ±20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC Capacitor, 220UF,; 220UF, 16V, 20%, SMD; AE Capacitor Case:Radial Can

Descriptions

Descriptions of United Chemi-Con EMVA160ADA221MF80G provided by its distributors.

Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 130mA 2000h 85°C Cardboard T/R
ALUMINUM ELECTROLYTIC CAPACITOR 220UF 16V 20%, SMD
220uF 16V 130mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
CAPACITOR ALUM ELECT 220UF 16V SMD; Capacitor Application:High CV; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Life Time @ Temperature:2000 hours @ 85°C; Height:7.7mm; Diameter:6.3mm; Capacitor Mounting:SMD
Aluminum Electrolytic Capacitor 220Uf 16V 20%, Smd; Rango De Producto:Serie Mva; Capacidad:220Μf; Tensión Nominal:16V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:6.3Mm; Resistencia Esr:-; Altura:7.7Mm; Body Height:7.7Mm |Chemi-Con EMVA160ADA221MF80G

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con