Panasonic EEE1CA221XAP

Panasonic EEE1CA221XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.154
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE1CA221XAP.

Future Electronics

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
-95.12%

CAD Models

Download Panasonic EEE1CA221XAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

UR Series 220 uF 16 V 85°C Ø6.3 x 7.7mm SMT Chip Aluminum Electrolytic Cap
United Chemi-ConEMVA160ADA221MF80G
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 130mA 2000h 85°C Cardboard T/R
Cornell DubilierAVE227M16X16T-F
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 1.51 Ohm 124mA 2000h 85C T/R
PanasonicEEEFKC221XAP
Panasonic EEEFKC221XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR- 16VOLTS, 220UF SMD, LOW IMPEDIANCE
PanasonicEEEFK1C221XP
Panasonic EEEFK1C221XP - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Panasonic EEE1CA221XAP provided by its distributors.

Panasonic EEE1CA221XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 162mA 2000h 85C T/R
CAPACITOR, ALUM ELECTROLYTIC, CAP 220 UF, TOL 20%,VOL-RTG 16 VDC, SMT,6.3X8,TR
Cap Aluminum 220uF 16V 20% (6.3 X 7.7mm) SMD 162mA 2000 hr 85°C T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 16V, 220µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
Aluminum Electrolytic Capacitor, 220Uf, 16V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):16V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:S Series; Msl:- Rohs Compliant: Yes |Panasonic EEE-1CA221XAP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1CA221XAP