Yageo Group EDK227M016A9HAA

CAP ALUM 220UF 20% 16V SMD / 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group EDK227M016A9HAA.

IHS

Datasheet19 pages2 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
-8.15%

CAD Models

Download Yageo Group EDK227M016A9HAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.213
Stock
515,408
97,592
Authorized Distributors
6
3
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
G
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
162 mA
150 mA
Height - Seated (Max)
8.001 mm
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 16V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEE-1CA221XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEE1CA221XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 220muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUUR1C221MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 16V 220muF ±20% 0.315Dia 8.00mm
Cornell DubilierAVE227M16X16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 16V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1C221XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 220muF 卤20% 0.248Dia 6.30mm

Descriptions

Descriptions of Yageo Group EDK227M016A9HAA provided by its distributors.

CAP ALUM 220UF 20% 16V SMD / 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Cap Aluminum 220uF 16V 20% (6.3 X 7.7mm) SMD 215mA 2000 hr 85°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 0.162A 2000h 85C T/R
CAP, 220µF, 16V, RADIAL, SMD; AE Capacitor Case:Radial Can - Capacitance:220µF; Voltage Rating:16V; ESR:-; Product Range:EDK Series; Lifetime

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.