Panasonic EEE-1CA221XP

Panasonic EEE1CA221XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.138
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1CA221XP.

Newark

Datasheet5 pages10 years ago
Datasheet5 pages18 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+2.52%

CAD Models

Download Panasonic EEE-1CA221XP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.154
$ 0.154
Stock
370,360
11,153
11,153
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
162 mA
162 mA
162 mA
Height - Seated (Max)
7.6962 mm
7.6962 mm
7.6962 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

UR Series 220 uF 16 V 85°C Ø6.3 x 7.7mm SMT Chip Aluminum Electrolytic Cap
United Chemi-ConEMVA160ADA221MF80G
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 130mA 2000h 85°C Cardboard T/R
Cornell DubilierAVE227M16X16T-F
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 1.51 Ohm 124mA 2000h 85C T/R
PanasonicEEEFKC221XAP
Panasonic EEEFKC221XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR- 16VOLTS, 220UF SMD, LOW IMPEDIANCE
PanasonicEEEFK1C221XP
Panasonic EEEFK1C221XP - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Panasonic EEE-1CA221XP provided by its distributors.

Panasonic EEE1CA221XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 162mA 2000h 85C T/R
Capacitor Aluminum 220uF 16VDC 20% 6.3 X 7.7mm SMD 162mA 2000 hr T/R
EEE-S Series 16 V 220 uF Ø 6.3 x 7.7 mm 85°C SMT Aluminum Electrolytic Capacitor
CAP ALUM 220UF 20% 16V SMD / 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Aluminum Electrolytic Capacitors, 16V, 220µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
Aluminium Electrolytic Capacitor 220 uF 16 V ±20% VS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1CA221XP.
  • EEE1CA221XP