Panasonic EEEFKC221XAP

Panasonic EEEFKC221XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFKC221XAP.

IHS

Datasheet10 pages7 years ago

Future Electronics

Newark

Master Electronics

element14 APAC

Inventory History

3 month trend:
-29.54%

CAD Models

Download Panasonic EEEFKC221XAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.248
$ 0.181
$ 0.181
Stock
90,502
2,568,945
2,568,945
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
340 mΩ
340 mΩ
340 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
280 mA
280 mA
280 mA
Height - Seated (Max)
7.6962 mm
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

United Chemi-ConEMZA160ADA221MF80G
ALUMINUM ELECTROLYTIC Capacitor 220UF 16; 16V 20%, SMD; AE Case:Radial Can - Capacitance:220µF;
PanasonicEEEFK1C221XP
Panasonic EEEFK1C221XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
220uF 16V 300mA@100kHz ±20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
United Chemi-ConEMVY160ADA221MF80G
Cap Aluminum Lytic 220uF 16V 20%( 6.3 X 7.7mm) SMD 280mA 1000h 105C Automotive T/R
PanasonicEEEFK1C221P
Panasonic EEEFK1C221P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-FT1C221AP
Cap Aluminum Lytic 220uF 16V 20%( 6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEEFKC221XAP provided by its distributors.

Panasonic EEEFKC221XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 280mA 2000h 105C Automotive T/R
Capacitor,Alum Electrolytic,Cap 220 uF,Tol 20%,Vol-Rtg 16 VDC,SMT,6.3x7.7,CT
CAPACITOR ALUM ELEC, 220UF, 16V, 20%, SMCAPACITOR ALUM ELEC, 220UF, 16V, 20%, SMD
220uF 16V 182mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum 220uF 16V 20% Cylindrical 280mA 2000 hr 105°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 16V, 220µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
FK-V Series 16 V 220 uF 105°C 2 KHrs 6.3x7.7mm SMT Electrolytic Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FKC221XAP