Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCL1C221MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 220muF ±20% 0.248Dia 6.30mm
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCL1C221MCL1GS.

Future Electronics

Datasheet3 pages3 years ago
Datasheet3 pages2 years ago

Farnell

element14 APAC

Newark

TME

Inventory History

3 month trend:
+4.31%

CAD Models

Download Nichicon UCL1C221MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.17
$ 0.17
Stock
576,158
1,687,637
1,687,637
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
300 mA
140 mA
140 mA
Height - Seated (Max)
7.6962 mm
7.6962 mm
7.6962 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicEEEFP1C221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 16V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEE-1CA221XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEEFKC221XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 220muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVA160ADA221MF80G
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 130mA 2000h 85°C Cardboard T/R
United Chemi-ConEMZA160ADA221MF80G
ALUMINUM ELECTROLYTIC Capacitor 220UF 16; 16V 20%, SMD; AE Case:Radial Can - Capacitance:220µF;
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 220muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UCL1C221MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 220muF ±20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC CAPACITOR- 16VOLTS, 220UF SMD, LOW IMPEDIANCE
CL Series 220 uF 16 V 105°C Ø6.3 x 7.7mm SMT Aluminum Electrolytic Cap
220uF 16V 300mA@120Hz 160m惟 卤20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
Cap Aluminum Lytic 220uF 16V 20%( 6.3 X 7.7mm) SMD 600mA 2000h 105C Automotive T/R

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL