United Chemi-Con ELXZ250ELL332MM25S

Cap Aluminum Lytic 3300uF 25V 20%( 18 X 25mm) Radial 7.5mm 2740mA 8000h 105C Automotive Bulk
$ 1.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXZ250ELL332MM25S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages11 years ago

United Chemi-Con

Electro Sonic

DigiKey

Inventory History

3 month trend:
-12.50%

Alternate Parts

Price @ 1000
$ 1.246
$ 1.156
$ 1.156
Stock
3,701
45,904
45,904
Authorized Distributors
4
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
20 mΩ
20 mΩ
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
2.74 A
2.74 A
2.74 A
Height - Seated (Max)
26.4922 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPW1E332MHD6
Cap Aluminum Lytic 3300uF 25V 20% (18 X 25mm) Radial 7.5mm 2740mA 8000h 105C Automotive Bulk
KYOCERA AVXUPW1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 3300muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
United Chemi-ConEKYA250ELL332ML25S
ALUMINUM ELECTROLYTIC CAPACITOR
PanasonicEEU-FC1E332S
Cap Aluminum 3300uF 25V 20% (18 X 25mm) Radial 7.5mm 2740mA 5000h 105°C Bulk
United Chemi-ConESMG250ELL332ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF

Descriptions

Descriptions of United Chemi-Con ELXZ250ELL332MM25S provided by its distributors.

Cap Aluminum Lytic 3300uF 25V 20%( 18 X 25mm) Radial 7.5mm 2740mA 8000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
3.3mF 25V ¡À20% 7.5mm 8000h@ 105¡ãC 2.055A@ 120Hz,2.74A@ 100kHz ,D18xL25mm 25mm*25mm*26.5mm
CAP ALUM 3300UF 20% 25V RADIAL

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con