Nichicon UPW1E332MHD6TN

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1E332MHD6TN.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages11 years ago
Datasheet5 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPW1E332MHD6TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 3300muF ±20% 0.709Dia 18.00mm
United Chemi-ConELXZ250ELL332ML30S
Cap Aluminum Lytic 3300uF 25V 20% (16 X 30mm) Radial 7.5mm 3010mA 8000h 105°C Bulk
United Chemi-ConELXZ250ELL332MM25S
Cap Aluminum Lytic 3300uF 25V 20%( 18 X 25mm) Radial 7.5mm 2740mA 8000h 105C Automotive Bulk
PanasonicEEUFR1E332
Panasonic EEUFR1E332 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1E332B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 25V 3300muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UPW1E332MHD6TN provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF,
2.329A@120Hz 卤20% 7.5mm 25V 3300uF Plugin,D18xL27mm Horn-Type Electrolytic Capacitors ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF, 25V, 20%, RADIAL, FULL REEL; Product Range:PW Series; Capacitance:3300 F; Capacitance Tolerance: 20%; Voltage Rating:25V; Diameter:18mm; Capacitor Terminals:Radial Leaded; ESR:0.04ohm
Aluminum Electrolytic Capacitor, 3300Uf, 25V, 20%, Radial, Full Reel; Rango De Producto:Serie Pw; Capacidad:3300Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial |Nichicon UPW1E332MHD6TN

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL