Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1E332S

Cap Aluminum 3300uF 25V 20% (18 X 25mm) Radial 7.5mm 2740mA 5000h 105°C Bulk
$ 1.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1E332S.

IHS

Datasheet17 pages7 years ago

Panasonic

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-10.43%

CAD Models

Download Panasonic EEU-FC1E332S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.306
$ 1.4
$ 1.4
Stock
54,942
130,701
130,701
Authorized Distributors
6
1
1
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
27 mΩ
27 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.74 A
2.941 A
2.941 A
Height - Seated (Max)
24.9936 mm
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEGPA250ELL332ML30S
Cap Aluminum Lytic 3300uF 25V 20%( 16 X 30mm) Radial 7.5mm 0.023 Ohm 3160mA 5000h 125C Automotive Bulk
NichiconUPW1E332MHD6
Cap Aluminum Lytic 3300uF 25V 20% (18 X 25mm) Radial 7.5mm 2740mA 8000h 105C Automotive Bulk
United Chemi-ConEGPA250ELL332MU35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF
KYOCERA AVXUPA1E332MHD6TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF
United Chemi-ConEKY-250ELL332MLN3S
Cap Aluminum Lytic 3300uF 25V 20% (16 X 31.5mm) Radial 7.5mm 3450mA 10000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-FC1E332S provided by its distributors.

Cap Aluminum 3300uF 25V 20% (18 X 25mm) Radial 7.5mm 2740mA 5000h 105°C Bulk
Panasonic EEUFC1E332S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 3300uF 25V 20% Aluminum Cylindrical Can 7.5mm 2740mA 5000 hr 105°C Bag
Avnet Japan
CAPACITOR;ALUMINUM ELECTROLYTIC;FC RADIAL ELEC CAP 3300UF 25V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 3300uF, 25V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 25 V 3300 uF Ø 18 x 25 mm LS=7.5 mm 105 °C Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1E332S