United Chemi-Con ESMG250ELL332ML25S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF
$ 0.494
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMG250ELL332ML25S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

element14 APAC

Electro Sonic

element14

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik860010480023
WCAP-ATG8 Aluminum Electrolytic Capacitors
PanasonicECA1EHG332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 25V 3300muF ±20% 0.630Dia 16.00mm
PanasonicECA-1EHG332B
Panasonic ECA1EHG332B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 3300muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 3300muF ±20% 0.630Dia 16.00mm
NichiconURS1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 25V 3300muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of United Chemi-Con ESMG250ELL332ML25S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF
Cap Aluminum Lytic 3300uF 25V 20%( 16 X 25mm) Radial 7.5mm 1975mA 2000h 85C Automotive Bulk
SMG Series 25 V 3300 uF Ø16x25mm LS=7.5mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor 3300Uf, 25V, 20%, Radial; Capacitance:3300Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Chemi-Con ESMG250ELL332ML25S

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con