United Chemi-Con EKYA250ELL332ML25S

KYA Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 3300muF 25V
$ 0.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKYA250ELL332ML25S.

United Chemi-Con

Datasheet3 pages4 years ago

Master Electronics

Inventory History

3 month trend:
-5.75%

Alternate Parts

Price @ 1000
$ 0.88
$ 1.035
$ 1.035
Stock
31,726
48,507
48,507
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
14 mΩ
14 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.93 A
3.82 A
3.82 A
Height - Seated (Max)
26.4922 mm
27.0002 mm
27.0002 mm

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 25V 3300muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKYB250ELL332MM20S
Cap Aluminum Lytic 3300uF 25V 20%( 18 X 20mm) Radial 7.5mm 3000mA 10000h 105C Bulk
United Chemi-ConEKY-250ELL332MLN3S
Cap Aluminum Lytic 3300uF 25V 20% (16 X 31.5mm) Radial 7.5mm 3450mA 10000h 105°C Bulk
KYOCERA AVXUHE1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 3300muF 卤20% 0.630Dia 16.00mm
United Chemi-ConELXZ250ELL332MM25S
Cap Aluminum Lytic 3300uF 25V 20%( 18 X 25mm) Radial 7.5mm 2740mA 8000h 105C Automotive Bulk
NichiconUHE1E332MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 3300muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of United Chemi-Con EKYA250ELL332ML25S provided by its distributors.

KYA Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 3300muF 25V
ALUMINUM ELECTROLYTIC CAPACITOR
Lower impedance and longer life by using low ESR electrolyte.
United Chemi-Con
CAP ALUM 3300UF 20% 25V RADIAL
CAP, ALU ELEC, 3300UF, 25V, RADIAL;

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con