Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW1E332MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 3300muF ±20% 0.630Dia 16.00mm

$ 1.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1E332MHD.

Future Electronics

Datasheet8 pages3 years ago

Farnell

HQonline

Newark

element14

Inventory History

3 month trend:
+76.98%

CAD Models

Download KYOCERA AVX UPW1E332MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.165
$ 1.345
$ 1.345
Stock
7,188
53,057
53,057
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
18 mΩ
18 mΩ
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
2.5585 A
3.01 A
3.01 A
Height - Seated (Max)
31.496 mm
31.496 mm
31.496 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

United Chemi-ConELXZ250ELL332ML30S
Cap Aluminum Lytic 3300uF 25V 20% (16 X 30mm) Radial 7.5mm 3010mA 8000h 105°C Bulk
PanasonicEEUFC1E332
Cap Aluminum 3300uF 25V 20% (16 X 31.5mm) Radial 7.5mm 3010mA 5000h 105°C Bulk
United Chemi-ConEKY-250ELL332MLN3S
Cap Aluminum Lytic 3300uF 25V 20% (16 X 31.5mm) Radial 7.5mm 3450mA 10000h 105°C Bulk
KYOCERA AVXUHE1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 3300muF 卤20% 0.630Dia 16.00mm
NichiconUHE1E332MHD6
Cap Aluminum Lytic 3300uF 25V 20% (18 X 25mm) Radial 7.5mm 3140mA 10000h 105C Bulk
United Chemi-ConELXZ250ELL332MM25S
Cap Aluminum Lytic 3300uF 25V 20%( 18 X 25mm) Radial 7.5mm 2740mA 8000h 105C Automotive Bulk

Descriptions

Descriptions of KYOCERA AVX UPW1E332MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 3300muF ±20% 0.630Dia 16.00mm
Capacitor Aluminum Electrolytic Cap 3300uF 25V 20% Radial 16X31.5 LS 7.5 mm | Nichicon UPW1E332MHD
PW Series 3300 uF 25V 105°C Ø16x31.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
3.3mF 25V ±20% 7.5mm 8000h@ 105°C 2.559A@ 120Hz,3.01A@ 100kHz Plugins,D16xL31.5mm Through hole mounting 16mm*31.5mm*31.5mm
ALUMINUM ELECTROLYTIC CAPACITOR 3300UF,; ALUMINUM ELECTROLYTIC CAPACITOR 3300UF, 25V, 20%, RADIAL; Capacitance: 3300µF; Voltage(DC): 25V; Capacitance Tolerance: ± 20%; Lifetime @ Temperature: 8000 hours @ 105°C; Polarity: Pol

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX