United Chemi-Con ELXS501VSN331MA45S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 10.661
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXS501VSN331MA45S.

IHS

Datasheet4 pages3 years ago

United Chemi-Con

Alternate Parts

Price @ 1000
$ 10.661
$ 13.608
$ 13.608
Stock
3,088
3,262
3,262
Authorized Distributors
3
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Screw
-
-
Case/Package
Aluminum
-
-
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
20 %
-
-
ESR (Equivalent Series Resistance)
-
430 mΩ
430 mΩ
Life (Hours)
5000 hours
-
-
Ripple Current
1.6 A
1.74 A
1.74 A
Height - Seated (Max)
47.498 mm
-
-

Supply Chain

Country of OriginMainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2012-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 400V 330muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 450V 330muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 400V 330muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 330muF ±20% 1.181Dia 30.00mm
United Chemi-ConELXQ401VSN331MR35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXG 500V 330muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of United Chemi-Con ELXS501VSN331MA45S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
±20% 1.6A@120Hz 10mm 500V 330uF Plugin,D35xL47.5mm Horn-Type Electrolytic Capacitors ROHS
SERIES: LXS; VOLT: 500; CAP: 330; DIA X LENGTH: 35X45; PACKAGING: SNAP-IN
ALUMINUM ELECTROLYTIC CAPACITOR
CAP ALUM 330UF 20% 500V SNAP TH

Images

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con