Nichicon LGX2W331MELB45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Chassis Mount
$ 6.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGX2W331MELB45.

Future Electronics

Datasheet3 pages4 years ago
Datasheet3 pages5 years ago
Datasheet3 pages11 years ago

ODG (Origin Data Global)

TME

_legacy Avnet

Inventory History

3 month trend:
+38.72%

CAD Models

Download Nichicon LGX2W331MELB45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.36
$ 6.636
$ 6.636
Stock
23,586
1,879
1,879
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Chassis Mount
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.005 Ω
1.005 Ω
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
1.51 A
1.38 A
1.38 A
Height - Seated (Max)
46.99 mm
45.0088 mm
45.0088 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Cap Aluminum Lytic 330uF 500V 20% (35 X 45mm) Snap-In 10mm 1810mA 5000h 105C Automotive
Cap Aluminum Lytic 330uF 400V 20% (25 X 45mm) Snap-In 10mm 1300mA 5000h 105C Bulk
United Chemi-ConELXS501VSN331MA45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Chassis Mount
Cap Aluminum Lytic 330uF 450V 20% (30 X 40mm) Snap-In 10mm 1450mA 5000h 105°C Bulk
NichiconUPT2G331MRD
330uF 400V 卤20% 1.4A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon LGX2W331MELB45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Chassis Mount
GX Series 330 uF 450 V 105 °C Ø 30 x 45 mm LS=10 mm Aluminum Electrolytic Cap
Cap Aluminum Lytic 330uF 450V 20% (30 X 45mm) Snap-In 10mm 1.51A 5000h 105C Bulk
卤20% 1.51A@120Hz 10mm 450V 330uF Plugin,D30xL45mm Horn-Type Electrolytic Capacitors ROHS
105degC Long Life, Smaller-Sized Snap-in Terminal Type, 330 μ F, 450 V, -25 to 105°C, RoHS
Nichicon SCT
330μF 450V ±20% 10mm 5000h@ 105°C 1.51A@ 120Hz,2.1593A@ 50 kHz Plugins snap-in mounting,snap fit,Through hole mounting 30mm*45mm*47mm

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL