Vishay MAL215919331E3

Cap Aluminum 330uF 500V 20% Aluminum Cylindrical Can 320m Ohm 1.74A 2000 hr 105°C Cardboard
$ 13.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL215919331E3.

IHS

Datasheet9 pages6 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+45.03%

Alternate Parts

Price @ 1000
$ 13.155
$ 7.291
$ 7.291
Stock
1,782
908
908
Authorized Distributors
6
4
4
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
430 mΩ
-
-
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
1.74 A
1.81 A
1.81 A
Height - Seated (Max)
-
46.99 mm
46.99 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2017-01-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Vishay MAL215919331E3 provided by its distributors.

Cap Aluminum 330uF 500V 20% Aluminum Cylindrical Can 320m Ohm 1.74A 2000 hr 105°C Cardboard
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
VISHAY - MAL215919331E3 - CAP, 330µF, 500V, ALU ELEC, SNAP-IN
Aluminum Electrolytic Capacitors
CAP ALUM ELECT 330UF 500V SNAP-IN
330μF 500V ±20% Snap-in, Push-in, TH 10mm Pitch 430mΩ@100Hz 5000h@105°C 1.74A@120Hz 2.436A@10kHz 35mm(L)×45mm(H)

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric