Rubycon 500VXG330MEFCSN35X45

Cap Aluminum Lytic 330uF 500V 20% (35 X 45mm) Snap-In 10mm 1810mA 5000h 105C Automotive
$ 7.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 500VXG330MEFCSN35X45.

IHS

Datasheet4 pages5 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 500VXG330MEFCSN35X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.291
$ 13.155
$ 13.155
Stock
908
1,782
1,782
Authorized Distributors
4
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
-
-
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
430 mΩ
430 mΩ
Life (Hours)
5000 hours
-
-
Ripple Current
1.81 A
1.74 A
1.74 A
Height - Seated (Max)
46.99 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cap Aluminum Lytic 330uF 400V 20% (25 X 45mm) Snap-In 10mm 1300mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Chassis Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Chassis Mount
Cap Aluminum Lytic 330uF 450V 20% (30 X 40mm) Snap-In 10mm 1450mA 5000h 105°C Bulk
United Chemi-ConELXQ401VSN331MR35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF
Cap Aluminum Lytic 330uF 450V 20% (35 X 35mm) Snap-In 10mm 1430mA 5000h 105¡ãC Automotive Bulk

Descriptions

Descriptions of Rubycon 500VXG330MEFCSN35X45 provided by its distributors.

Cap Aluminum Lytic 330uF 500V 20% (35 X 45mm) Snap-In 10mm 1810mA 5000h 105C Automotive
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
1.81A@120Hz ±20% 10mm 500V 330uF Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 330UF, 500V, 20%, RADIAL; Capacitance:330µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:45mm; Lead Spacing:10mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:VXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG