Nichicon LGX2G331MELA45

Cap Aluminum Lytic 330uF 400V 20% (25 X 45mm) Snap-In 10mm 1300mA 5000h 105C Bulk
$ 4.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGX2G331MELA45.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
+246%

CAD Models

Download Nichicon LGX2G331MELA45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.86
$ 4.39
$ 4.39
Stock
31,190
32,243
32,243
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Chassis Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
1.3 A
1.44 A
1.44 A
Height - Seated (Max)
46.99 mm
46.99 mm
46.99 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Chassis Mount
Cap Aluminum Lytic 330uF 500V 20% (35 X 45mm) Snap-In 10mm 1810mA 5000h 105C Automotive
Aluminum Electrolytic Capacitors - Snap In 450volts 330uF 105c 35x35x10L/S
Cap Aluminum Lytic 330uF 450V 20% (35 X 35mm) Snap-In 10mm 1430mA 5000h 105¡ãC Automotive Bulk
Cap Aluminum Lytic 330uF 450V 20% (30 X 40mm) Snap-In 10mm 1450mA 5000h 105°C Bulk
United Chemi-ConELXS3B1VSN331MP40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 330uF

Descriptions

Descriptions of Nichicon LGX2G331MELA45 provided by its distributors.

Cap Aluminum Lytic 330uF 400V 20% (25 X 45mm) Snap-In 10mm 1300mA 5000h 105C Bulk
330 F 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000Hrs 105c
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Chassis Mount
卤20% 1.3A@120Hz 10mm 400V 330uF Plugin,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
105degC Long Life, Smaller-Sized Snap-in Terminal Type, 330 μ F, 400 V, -25 to 105°C, RoHS
Nichicon SCT
Al Electrolytic Cap, 330μF 400V ±20%, 10mm Pitch, 5000h@105°C, 1.3A@120Hz, 1.859A@50kHz, Snap-in TH D25×L45mm W45mm H47mm

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL