Rubycon 450VXH330MEFCSN30X40

Cap Aluminum Lytic 330uF 450V 20% (30 X 40mm) Snap-In 10mm 1450mA 5000h 105°C Bulk
$ 4.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450VXH330MEFCSN30X40.

IHS

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
+61.64%

CAD Models

Download Rubycon 450VXH330MEFCSN30X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.784
$ 4.298
$ 4.298
Stock
18,694
3,280
3,280
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
1.75 A
1.75 A
1.75 A
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 400V 20% (25 X 45mm) Snap-In 10mm 1300mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Chassis Mount
United Chemi-ConELXS401VSN331MR30S
Cap Aluminum Lytic 330uF 400V 20% (30 X 30mm) Snap-In 10mm 1450mA 5000h 105°C Bulk
United Chemi-ConELXS421VSN331MA30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF
United Chemi-ConELXQ401VSN331MR35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF

Descriptions

Descriptions of Rubycon 450VXH330MEFCSN30X40 provided by its distributors.

Cap Aluminum Lytic 330uF 450V 20% (30 X 40mm) Snap-In 10mm 1450mA 5000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
VXH Series 450 V 330 uf 105c 30X40mm 5k hrs Snap-in Aluminum Electrolytic
±20% 1.75A@120Hz 10mm 450V 330uF Plugin,D30xL40mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG