United Chemi-Con EKMQ201ELL680MK25S

68uF 200V ±20% 450mA@100kHz Plugin, D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMQ201ELL680MK25S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages11 years ago

United Chemi-Con

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.749
$ 0.435
Stock
55,140
48,336
Authorized Distributors
4
3
Capacitance
68 µF
68 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
250 mA
250 mA
Height - Seated (Max)
26.4922 mm
27.0002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUBT2E680MHD
68uF 250V 卤20% 438mA@100kHz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconURS2E680MHD
68uF 250V 卤20% 490mA@120Hz Plugin,D18xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUCA2E680MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF 250 V, CA SERIES 12000H 16 (DIA.) X 25MM
PanasonicEEU-EE2E680S
Cap Aluminum 68uF 250V 20% (16 X 20mm) Radial 7.5mm 1400mA 10000h 105°C Bulk
PanasonicEEU-ED2E680S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 250V 68muF ±20% 0.630Dia 16.00mm
PanasonicEEU-EB2E680
Cap Aluminum 68uF 250V 20% (16 X 25mm) Radial 7.5mm 990mA 5000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con EKMQ201ELL680MK25S provided by its distributors.

68uF 200V ±20% 450mA@100kHz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
68¦ÌF 200V ¡À20% 5mm 2000h@ 105¡ãC 250mA@ 120Hz,450mA@ 100kHz ,D12.5xL25mm 12.5mm*26.5mm
SERIES: KMQ-R; VOLT: 200; CAP: 68; DIA X LENGTH: 12X25; PACKAGING: BULK
CAP, ALU ELEC, 68UF, 200V, RADIAL;
CAP ALUM 68UF 20% 200V RADIAL TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con