Panasonic EEU-EE2E680S

Cap Aluminum 68uF 250V 20% (16 X 20mm) Radial 7.5mm 1400mA 10000h 105°C Bulk
$ 0.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EE2E680S.

Panasonic

Datasheet4 pages10 years ago

element14

Master Electronics

TME

Newark

Inventory History

3 month trend:
+101%

CAD Models

Download Panasonic EEU-EE2E680S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.935
$ 0.798
$ 0.798
Stock
11,898
14,638
14,638
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.4 A
400 mA
400 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-03-02
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEUEE2D680S
Cap Aluminum 68uF 200V 20% (16 X 20mm) Radial 7.5mm 1330mA 10000h 105C Bulk
PanasonicEEU-ED2D680SB
Cap Aluminum 68uF 200V 20% (16 X 20mm) Radial 7.5mm 1000mA 10000h 105°C Ammo Pack
PanasonicEEUEE2D680
Panasonic EEUEE2D680 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUCS2D680MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF 200 V DC, CS SERIES 10000H 12.5(DIA.)X20MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF
United Chemi-ConEKXG201ELL680MK20S
Cap Aluminum Lytic 68uF 200V 20% (12.5 X 20mm) Radial 5mm 470mA 10000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-EE2E680S provided by its distributors.

Cap Aluminum 68uF 250V 20% (16 X 20mm) Radial 7.5mm 1400mA 10000h 105°C Bulk
Panasonic EEUEE2E680S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
EE -A Series 250 V 68 uF 105°C 10 KHrs 16x20mm LS=7.5mm Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 68uF, 250V, -25 to 105¡C
Panasonic SCT
Capacitance:68Μf; Voltage Rating:250V; Ae Capacitor Case:2917 [7343 Metric]; Product Range:ee Series; Esr:-; Lifetime @ Temperature:10000 Hours @ 105°C; Diameter:-; Height:-; Operating Temperature Min:-25°C; Lead Spacing:7.5Mm Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EE2E680S.
  • EEUEE2E680S